Part Details for 150D104X0050A2 by Vishay Sprague
Overview of 150D104X0050A2 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D104X0050A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 190 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | 152 |
|
$2.8000 / $6.0000 | Buy Now | |
|
Quest Components | 33 |
|
$1.6250 / $2.6000 | Buy Now |
Part Details for 150D104X0050A2
150D104X0050A2 CAD Models
150D104X0050A2 Part Data Attributes
|
150D104X0050A2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D104X0050A2
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.1 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D104X0050A2
This table gives cross-reference parts and alternative options found for 150D104X0050A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D104X0050A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13G104MB6165 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D104X0050A2 vs CSR13G104MB6165 |
T212A104M050MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0050A2 vs T212A104M050MTC |
T212A104M050DTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0050A2 vs T212A104M050DTC |
T212A104M050SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0050A2 vs T212A104M050SSC |
CSR13G104MD8165 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D104X0050A2 vs CSR13G104MD8165 |
CSR13G104MS3059 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D104X0050A2 vs CSR13G104MS3059 |
T212A104M050PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0050A2 vs T212A104M050PSC |
T212A104M050CTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D104X0050A2 vs T212A104M050CTC |
T212A104M050RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0050A2 vs T212A104M050RSC |
CSR13G104MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D104X0050A2 vs CSR13G104MB |