150D153X9020A2
Vishay Sprague
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED

Overview of 150D153X9020A2 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D153X9020A2 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 200
  • 1 $60.0000
  • 9 $57.6900
  • 15 $55.3800
  • 29 $53.0760
  • 46 $50.7720
  • 61 $49.2000
$49.2000 / $60.0000 Buy Now
Quest Components   160
  • 1 $65.0000
  • 71 $55.0000
  • 146 $52.5000
$52.5000 / $65.0000 Buy Now

CAD Models for 150D153X9020A2 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D153X9020A2 by Vishay Sprague

150D153X9020A2
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0001 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D153X9020A2
    Vishay Sprague
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D153X9020A2 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D153X9020A2 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 150D153X9020A2 would you like to use for your alert(s)?
  • Please alert me when 150D153X9020A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D153X9020A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D153X9020A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D153X9020A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D153X9020A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D153X9020A2 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: