Part Details for 150D155X0100B2 by Vishay Sprague
Overview of 150D155X0100B2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D155X0100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 195 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 156 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for 150D155X0100B2
150D155X0100B2 CAD Models
150D155X0100B2 Part Data Attributes
|
150D155X0100B2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D155X0100B2
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D155X0100B2
This table gives cross-reference parts and alternative options found for 150D155X0100B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D155X0100B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13J155MP2709 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D155X0100B2 vs CSR13J155MP2709 |
T212B155M100PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X0100B2 vs T212B155M100PSC |
T212B155M100RTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D155X0100B2 vs T212B155M100RTC |
CSR13J155MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X0100B2 vs CSR13J155MS |
T212B155M100STC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D155X0100B2 vs T212B155M100STC |
CSR13J155ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X0100B2 vs CSR13J155ML |
T212B155M100MTC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 1.5uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 150D155X0100B2 vs T212B155M100MTC |
CSR13J155MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X0100B2 vs CSR13J155MB |
CTS1B1.5UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 150D155X0100B2 vs CTS1B1.5UF+/-20%100V |
T212B155M100CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X0100B2 vs T212B155M100CSC |