Part Details for 150D185X9035B2T by Vishay Sprague
Overview of 150D185X9035B2T by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D185X9035B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D185X9035B2T-ND
|
DigiKey | CAP TANT 1.8UF 10% 35V AXIAL Min Qty: 1000 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8355 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 775 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 620 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for 150D185X9035B2T
150D185X9035B2T CAD Models
150D185X9035B2T Part Data Attributes:
|
150D185X9035B2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D185X9035B2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D185X9035B2T
This table gives cross-reference parts and alternative options found for 150D185X9035B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D185X9035B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D185X9035B2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D185X9035B2T vs 150D185X9035B2BE3 |
150D185X9035B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D185X9035B2T vs 150D185X9035B2B |
150D185X9035B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D185X9035B2T vs 150D185X9035B2T |