There are no models available for this part yet.
Overview of 150D187X9010S2T by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150D187X9010S2T by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150D187X9010S2T-ND
|
DigiKey | CAP TANT 180UF 10% 10V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4753 | Buy Now |
CAD Models for 150D187X9010S2T by Vishay Sprague
Part Data Attributes for 150D187X9010S2T by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 150D187X9010S2T
This table gives cross-reference parts and alternative options found for 150D187X9010S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D187X9010S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D187K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D187X9010S2T vs T262D187K010GS4252 |
T110D187K010DT7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | 150D187X9010S2T vs T110D187K010DT7200 |
T212D187K010RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | 150D187X9010S2T vs T212D187K010RS7200 |
M39003/018041A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D187X9010S2T vs M39003/018041A |
T212D187K010MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D187X9010S2T vs T212D187K010MS4250 |
M39003/09-3019 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D187X9010S2T vs M39003/09-3019 |
T262D187K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D187X9010S2T vs T262D187K010MS4251 |
M39003/09-3019E/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | Vishay Intertechnologies | 150D187X9010S2T vs M39003/09-3019E/HR |
T110D187K010BT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | 150D187X9010S2T vs T110D187K010BT |
M39003/01-7041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 150D187X9010S2T vs M39003/01-7041 |