Part Details for 150D335X9025B2B by Vishay Intertechnologies
Overview of 150D335X9025B2B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D335X9025B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D335X9025B2B
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 10% (4.7 X 12.04mm) Axial Bulk - Bulk (Alt: 150D335X9025B2B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $1.8179 | Buy Now |
DISTI #
74-150D335X9025B2B
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3.3uF 25volts 10% B case Axial RoHS: Not Compliant | 0 |
|
$1.6500 / $3.9300 | Order Now |