150D475X9050B2GE3
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of 150D475X9050B2GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D475X9050B2GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 150D475X9050B2GE3
Avnet Americas 150D475X9050B2Ge3 - Ammo Pack (Alt: 150D475X9050B2GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $3.3558
  • 1,000 $3.3082
  • 2,000 $3.2368
  • 3,000 $3.1654
  • 4,000 $3.0940
  • 5,000 $3.0464
  • 50,000 $2.9750
$2.9750 / $3.3558 Buy Now
DISTI # 74-150D475X9050B2GE3
Mouser Electronics Tantalum Capacitors - Solid Leaded 4.7uF 50volts 10% B case Axial RoHS: Compliant 0
  • 500 $3.3600
  • 1,000 $3.1200
  • 2,500 $3.0600
$3.0600 / $3.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks 0
  • 500 $3.0600
$3.0600 Buy Now

CAD Models for 150D475X9050B2GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D475X9050B2GE3 by Vishay Intertechnologies

150D475X9050B2GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D475X9050B2GE3
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for 150D475X9050B2GE3

This table gives cross-reference parts and alternative options found for 150D475X9050B2GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D475X9050B2GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T215B475K050SS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 150D475X9050B2GE3 vs T215B475K050SS4250
T215B475K050DS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 150D475X9050B2GE3 vs T215B475K050DS4251
T110B475K050MS Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation 150D475X9050B2GE3 vs T110B475K050MS
M39003/013088C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 150D475X9050B2GE3 vs M39003/013088C
M39003/01-6214D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D475X9050B2GE3 vs M39003/01-6214D
T110B475K050ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation 150D475X9050B2GE3 vs T110B475K050ATC-7200
150D475X9050B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D475X9050B2GE3 vs 150D475X9050B2TE3
CSR13G475KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D475X9050B2GE3 vs CSR13G475KR
T215B475K050PS7293 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 150D475X9050B2GE3 vs T215B475K050PS7293
T210B475K050PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation 150D475X9050B2GE3 vs T210B475K050PS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D475X9050B2GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D475X9050B2GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 150D475X9050B2GE3 would you like to use for your alert(s)?
  • Please alert me when 150D475X9050B2GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D475X9050B2GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D475X9050B2GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D475X9050B2GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D475X9050B2GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D475X9050B2GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: