150D825X9060R2TE3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 60 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of 150D825X9060R2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D825X9060R2TE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 150D825X9060R2TE3-ND
DigiKey CAP TANT 8.2UF 10% 60V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $11.0688
$11.0688 Buy Now

CAD Models for 150D825X9060R2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D825X9060R2TE3 by Vishay Sprague

150D825X9060R2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
8.2 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.005 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
60 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D825X9060R2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 60 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 150D825X9060R2TE3

This table gives cross-reference parts and alternative options found for 150D825X9060R2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D825X9060R2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110C825K060DT7200 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060DT7200
T110C825K060ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060ATC-7200
T110C825K060RS7443 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060RS7443
T110C825K060BT7442 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060BT7442
T110C825K060CT7200 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060CT7200
150D825X9060R2B CAPACITOR, TANTALUM, SOLID, POLARIZED, 60 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 150D825X9060R2TE3 vs 150D825X9060R2B
T110C825K060CT Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060CT
T110C825K060CS7443 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060CS7443
T110C825K060DT7293 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060DT7293
T110C825K060RT7442 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 8.2uF, KEMET Corporation 150D825X9060R2TE3 vs T110C825K060RT7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D825X9060R2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D825X9060R2TE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 150D825X9060R2TE3 would you like to use for your alert(s)?
  • Please alert me when 150D825X9060R2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D825X9060R2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D825X9060R2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D825X9060R2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D825X9060R2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D825X9060R2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: