Part Details for 151-13021 RA13-PA66-NA (1903411) by Kavlico
Results Overview of 151-13021 RA13-PA66-NA (1903411) by Kavlico
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151-13021 RA13-PA66-NA (1903411) Information
151-13021 RA13-PA66-NA (1903411) by Kavlico is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G823F1022TEU | Amphenol Communications Solutions | Socket 1.2mm Pitch, CRIPMING TYPE, 1x2PIN, PA66, HF, BLACK | |
| G823F1042TEU | Amphenol Communications Solutions | Socket 1.2mm Pitch, CRIPMING TYPE, 1x4PIN, PA66, HF, BLACK | |
| 10106813-021112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm |
Price & Stock for 151-13021 RA13-PA66-NA (1903411)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71926336
|
RS | HELLERMANNTYTON CABLE CLIP NATURAL SELF ADHESIVE NYLON FIXING CLIP Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 65 |
|
$11.6500 | Buy Now |