Part Details for 1510145W3 by CML Innovative Technologies
Overview of 1510145W3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1510145W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464908
|
RS | LED Lamp T-1 3/4 SX6s, Midget Flange 1x3mm-LED 28VDC white clear | CML Innovative Technologies 1510145W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 / $5.9800 | RFQ |
DISTI #
1510145W3
|
TME | LED lamp, white, SX6s, 28VDC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.2400 / $3.9900 | RFQ |
Part Details for 1510145W3
1510145W3 CAD Models
1510145W3 Part Data Attributes
|
1510145W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1510145W3
CML Innovative Technologies
Single Color LED, White, Clear, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 6.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1510145W3
This table gives cross-reference parts and alternative options found for 1510145W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1510145W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1509545W3 | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1510145W3 vs 1509545W3 |
1504145W3 | Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1510145W3 vs 1504145W3 |
1504135W3 | Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1510145W3 vs 1504135W3 |
1505145W3 | Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510145W3 vs 1505145W3 |