Part Details for 151034YS03000 by Wurth Elektronik
Overview of 151034YS03000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 151034YS03000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3267
|
Newark | Led, 3Mm, Yellow, 2.1Cd, 589Nm, Led Colour:Yellow, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:589Nm, Luminous Intensity:2.1Cd, Viewing Angle:30°, Lens Shape:Round, Rohs Compliant: Yes |Wurth Elektronik 151034YS03000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$0.1240 / $0.1970 | Buy Now |
DISTI #
732-11404-ND
|
DigiKey | LED YELLOW CLEAR T/H Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3564 In Stock |
|
$0.0830 / $0.1700 | Buy Now |
DISTI #
710-151034YS03000
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mmYlw RoHS: Compliant | 8630 |
|
$0.0820 / $0.1700 | Buy Now |
Part Details for 151034YS03000
151034YS03000 CAD Models
151034YS03000 Part Data Attributes
|
151034YS03000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151034YS03000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.85 cd | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |