-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3266
|
Newark | Led, T-1, Red, 2.6Cd, 621Nm, Led Color:Red, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:621Nm, Luminous Intensity:2.6Cd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Wurth Elektronik 151034RS03000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1732 |
|
$0.1230 / $0.2070 | Buy Now |
DISTI #
732-11403-ND
|
DigiKey | LED RED CLEAR T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11721 In Stock |
|
$0.0870 / $0.1800 | Buy Now |
DISTI #
710-151034RS03000
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mmRed RoHS: Compliant | 8825 |
|
$0.0870 / $0.1800 | Buy Now |
DISTI #
67S1202
|
Bürklin Elektronik | LED, THT, T-1 (3 mm), Ø 3 mm, red, 625 nm, 0.85 to 2.6 cd, 30°, 151034RS03000 Min Qty: 1 | 35 |
|
$0.1032 / $0.1499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151034RS03000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151034RS03000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.85 cd | |
Luminous Intensity-Nom | 2600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 628 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |