Part Details for 1510492207 by Molex
Overview of 1510492207 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1510492207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17777-ND
|
DigiKey | CONN RCPT HSG 2POS 6.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18725 In Stock |
|
$0.1424 / $0.3300 | Buy Now |
DISTI #
1510492207
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492207) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1709 | Buy Now |
DISTI #
151049-2207
|
TTI | Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 25354 In Stock |
|
$0.1300 / $0.1740 | Buy Now |
DISTI #
1510492207
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Bag - Bulk (Alt: 1510492207) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1709 | Buy Now |
DISTI #
MOL151049-2207
|
Interstate Connecting Components | 6.5MM WTB RECPT HSE PBTP 2CKT | 4895 |
|
$0.1303 / $0.1647 | Buy Now |
DISTI #
1510492207
|
Avnet Abacus | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492207) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1510492207
|
Avnet Asia | Conn Housing RCP 2 POS ST Cable Mount Bag (Alt: 1510492207) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 31 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 1510492207
1510492207 CAD Models
1510492207 Part Data Attributes:
|
1510492207
Molex
Buy Now
Datasheet
|
Compare Parts:
1510492207
Molex
Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Green Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 1510492207
This table gives cross-reference parts and alternative options found for 1510492207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1510492207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1510492211 | Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Receptacle, | Molex | 1510492207 vs 1510492211 |
46994-0202 | Board Connector, 2 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | Molex | 1510492207 vs 46994-0202 |