Part Details for 151053BS04500 by Wurth Elektronik
Overview of 151053BS04500 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151053BS04500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3836
|
Newark | Led, Blue, T-1 3/4 (5Mm), 465 Nm, 2.7 V, 30 Ma, 2 Cd Rohs Compliant: Yes |Wurth Elektronik 151053BS04500 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1730 |
|
$0.1940 / $0.2620 | Buy Now |
DISTI #
732-5019-ND
|
DigiKey | LED BLUE CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2562 In Stock |
|
$0.1630 / $0.2300 | Buy Now |
DISTI #
710-151053BS04500
|
Mouser Electronics | Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 5mmBlue RoHS: Compliant | 1731 |
|
$0.1650 / $0.2300 | Buy Now |
DISTI #
67S1204
|
Bürklin Elektronik | LED, THT, T-1 3/4, Ø 5 mm, blue, 465 nm, 0.8 to 2 cd, 45°, 151053BS04500 Min Qty: 1 | 45 |
|
$0.1643 / $0.2187 | Buy Now |
Part Details for 151053BS04500
151053BS04500 CAD Models
151053BS04500 Part Data Attributes:
|
151053BS04500
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
151053BS04500
Wurth Elektronik
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 461 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |