-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7905
|
Newark | Mgrid Pcbhdr Sr Vt Th /O Pg 2.5Snlf 3Ckt Rohs Compliant: Yes |Molex 151063-5003 Min Qty: 5940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
1510635003
|
Avnet Americas | MGrid PCBHdr SR Vt TH /o Pg 2.5SnLF 3Ckt - Bulk (Alt: 1510635003) RoHS: Compliant Min Qty: 5940 Package Multiple: 1980 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4786 | Buy Now |
DISTI #
538-151063-5003
|
Mouser Electronics | Headers & Wire Housings MGrid PCB Hdr SR VT TH W/O PG 3CKT RoHS: Compliant | 5754 |
|
$0.3790 / $0.7800 | Buy Now |
DISTI #
MOL151063-5003
|
Heilind Electronics | MGRID PCBHDR SR VT TH /O PG 2 5SNLF 3CKT | Americas - 0 in Stock |
|
$0.3425 / $0.3649 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4320 / $0.4790 | Buy Now |
DISTI #
1510635003
|
Avnet Americas | MGrid PCBHdr SR Vt TH /o Pg 2.5SnLF 3Ckt - Bulk (Alt: 1510635003) RoHS: Compliant Min Qty: 5940 Package Multiple: 1980 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4786 | Buy Now |
DISTI #
1510635003
|
Avnet Americas | MGrid PCBHdr SR Vt TH /o Pg 2.5SnLF 3Ckt - Bulk (Alt: 1510635003) RoHS: Compliant Min Qty: 5940 Package Multiple: 1980 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4786 | Buy Now |
DISTI #
3999780
|
Farnell | MGRID PCBHDR SR VT TH /O PG 2.5SNLF 3CKT RoHS: Compliant Min Qty: 5940 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$0.6394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151063-5003
Molex
Buy Now
Datasheet
|
Compare Parts:
151063-5003
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 151063-5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151063-5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0326 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 151063-5003 vs 55487-0326 |
BH03B-PASK-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 151063-5003 vs BH03B-PASK-1 |
55487-0319 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 151063-5003 vs 55487-0319 |
55932-0332 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 151063-5003 vs 55932-0332 |
55487-0322 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 151063-5003 vs 55487-0322 |
B3P-BC-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 151063-5003 vs B3P-BC-2 |
53290-0380 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 151063-5003 vs 53290-0380 |
B3B-PH-KBLC-H(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 151063-5003 vs B3B-PH-KBLC-H(LF)(SN) |
55487-0323 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 151063-5003 vs 55487-0323 |
55932-0331 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 151063-5003 vs 55932-0331 |