Part Details for 15110GOAE3 by Microsemi Corporation
Overview of 15110GOAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15110GOAE3
15110GOAE3 CAD Models
15110GOAE3 Part Data Attributes
|
15110GOAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
15110GOAE3
Microsemi Corporation
Silicon Controlled Rectifier, 235A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 235 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 15110GOAE3
This table gives cross-reference parts and alternative options found for 15110GOAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15110GOAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3891 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, | Powerex Power Semiconductors | 15110GOAE3 vs 2N3891 |
NTE5584 | Silicon Controlled Rectifier, 235.5A I(T)RMS, 275000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-93, | NTE Electronics Inc | 15110GOAE3 vs NTE5584 |
SKT130/12CUNF | Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | 15110GOAE3 vs SKT130/12CUNF |
15112GOA | Silicon Controlled Rectifier, 235A I(T)RMS, 235000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 15110GOAE3 vs 15112GOA |
2N3893 | Silicon Controlled Rectifier, 175000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-93, | Semitronics Corp | 15110GOAE3 vs 2N3893 |
2N3895 | Silicon Controlled Rectifier, 175000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-93, | Semitronics Corp | 15110GOAE3 vs 2N3895 |
15112GOAE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 15110GOAE3 vs 15112GOAE3 |
175C80BE3 | Silicon Controlled Rectifier, 275A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | 15110GOAE3 vs 175C80BE3 |
SKT130/08C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209 | SEMIKRON | 15110GOAE3 vs SKT130/08C |
2N3892 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, | Powerex Power Semiconductors | 15110GOAE3 vs 2N3892 |