Part Details for 151118-1682 by Molex
Results Overview of 151118-1682 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151118-1682 Information
151118-1682 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69168-230HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 30 Positions 2.54mm - Vertical. | |
| 69168-216HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 16 Positions 2.54mm - Vertical. | |
| 69168-210HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Vertical. |
Price & Stock for 151118-1682
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1511181682
|
Avnet Americas | Connector Shrouded Header 32 Position 2mm Straight Tube - Rail/Tube (Alt: 1511181682) COO: Indonesia RoHS: Compliant Min Qty: 5250 Package Multiple: 1050 Container: Tube | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | MGrid Shrd Hdr SMT/Peg&cap .38AuLF 32Ckt COO: Indonesia RoHS: Compliant | 0 |
|
$2.4400 / $2.7100 | Buy Now |
US Tariff Estimator: 151118-1682 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 151118-1682
151118-1682 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
151118-1682 Part Data Attributes
|
|
151118-1682
Molex
Buy Now
Datasheet
|
Compare Parts:
151118-1682
Molex
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.248 Inch | |
| Body Depth | 0.3 Inch | |
| Body Length | 1.364 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.25 Mm | |
| Plating Thickness | 15u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 32 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 151118-1682
This table gives cross-reference parts and alternative options found for 151118-1682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151118-1682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 151118-1482 | Molex | Check for Price | Board Connector, | 151118-1682 vs 151118-1482 |
| 151118-1382 | Molex | Check for Price | Board Connector, | 151118-1682 vs 151118-1382 |
| 151118-1782 | Molex | Check for Price | Board Connector, | 151118-1682 vs 151118-1782 |
| 151118-1182 | Molex | Check for Price | Board Connector, | 151118-1682 vs 151118-1182 |
| 151118-1282 | Molex | Check for Price | Board Connector, | 151118-1682 vs 151118-1282 |