Part Details for 1512125UR3 by CML Innovative Technologies
Overview of 1512125UR3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512125UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5881
|
Newark | Led, Mid Groove, 12Vac/Dc, Red, Lamp Base Type:Midget Groove/S5.7S, Led Colour:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:330Mcd, Average Bulb Life:100000H, Supply Voltage:12V, Current Rohs Compliant: Yes |Cml Innovative Technologies 1512125UR3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.1700 / $3.8400 | Buy Now |
DISTI #
70011802
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 12VAC/DC red | CML Innovative Technologies 1512125UR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 299 |
|
$2.9400 / $3.9200 | Buy Now |
DISTI #
1512125UR3
|
TME | LED lamp, red, T1, 12VDC, No.of diodes: 1 Min Qty: 1 | 0 |
|
$1.5200 / $1.8800 | RFQ |
Part Details for 1512125UR3
1512125UR3 CAD Models
1512125UR3 Part Data Attributes:
|
1512125UR3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512125UR3
CML Innovative Technologies
Single Color LED, Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |