Part Details for 1512135UR3 by CML Innovative Technologies
Overview of 1512135UR3 by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1512135UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5890
|
Newark | Led, Mid Groove, 24Vac/Dc, Red, Lamp Base Type:Midget Groove/S5.7S, Led Colour:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:330Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Current Rohs Compliant: Yes |Cml Innovative Technologies 1512135UR3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$5.4400 / $6.4000 | Buy Now |
DISTI #
70011831
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 24VAC/DC red | CML Innovative Technologies 1512135UR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$4.9000 / $6.5300 | Buy Now |
|
Quest Components | 1 |
|
$8.0400 | Buy Now | |
DISTI #
1512135UR3
|
TME | LED lamp, red, S5,7s, 24VDC, 24VAC, No.of diodes: 1 Min Qty: 1 | 49 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for 1512135UR3
1512135UR3 CAD Models
1512135UR3 Part Data Attributes
|
1512135UR3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512135UR3
CML Innovative Technologies
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |