Part Details for 1512135UG3 by CML Innovative Technologies
Overview of 1512135UG3 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1512135UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5889
|
Newark | Led, Mid Groove, 24Vac/Dc, Green, Lamp Base Type:Midget Groove/S5.7S, Led Colour:Green, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:525Nm, Luminous Intensity:910Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Rohs Compliant: Yes |Cml Innovative Technologies 1512135UG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $7.5500 | Buy Now |
DISTI #
70011832
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 24VAC/DC green | CML Innovative Technologies 1512135UG3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6600 / $7.5500 | RFQ |
DISTI #
1512135UG3
|
TME | LED lamp, green, S5,7s, 24VDC, 24VAC, No.of diodes: 1 Min Qty: 1 | 0 |
|
$2.4300 / $2.9900 | RFQ |
DISTI #
1105150
|
element14 Asia-Pacific | LED, MID GROOVE, 24VAC/DC, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0326 / $6.6491 | Buy Now |
DISTI #
1105150
|
Farnell | LED, MID GROOVE, 24VAC/DC, GREEN RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.7598 / $4.6206 | Buy Now |
Part Details for 1512135UG3
1512135UG3 CAD Models
1512135UG3 Part Data Attributes
|
1512135UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512135UG3
CML Innovative Technologies
Single Color LED, Green, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 910.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1512135UG3
This table gives cross-reference parts and alternative options found for 1512135UG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1512135UG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1512145UG3 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | 1512135UG3 vs 1512145UG3 |