Part Details for 1512145L3 by CML Innovative Technologies
Overview of 1512145L3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512145L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1512145L3
|
TME | LED lamp, white warm, S5,7s,T1-3/4, 28VDC, 28VAC, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.5700 / $3.1600 | RFQ |
Part Details for 1512145L3
1512145L3 CAD Models
1512145L3 Part Data Attributes
|
1512145L3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512145L3
CML Innovative Technologies
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1512145L3
This table gives cross-reference parts and alternative options found for 1512145L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1512145L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200AG6K-3.6V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | 1512145L3 vs FF200AG6K-3.6V-AC |
85122-G12 | Single Color LED, Green, | Oxley Group Ltd | 1512145L3 vs 85122-G12 |
324-0072 | Single Color LED, Green, | Dialight | 1512145L3 vs 324-0072 |
F203G6-28V-BP | Single Color LED, High Efficiency Green, | LEDtronics Inc | 1512145L3 vs F203G6-28V-BP |
F203PG6-3.5VF-BP | Single Color LED, Pure Green, | LEDtronics Inc | 1512145L3 vs F203PG6-3.5VF-BP |
P80BPPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | 1512145L3 vs P80BPPG48V |
OX2300G | Single Color LED, Green, METAL GLASS PACKAGE-2 | Oxley Group Ltd | 1512145L3 vs OX2300G |
514-114-55-15 | Single Color LED, Green, T-4, 10mm, | MARL International Limited | 1512145L3 vs 514-114-55-15 |
LN1371G6U(TR) | Single Color LED, Ultra Bright Green, | Panasonic Electronic Components | 1512145L3 vs LN1371G6U(TR) |
FF200G1K-24V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | 1512145L3 vs FF200G1K-24V-AC |