Part Details for 1512145UY3 by CML Innovative Technologies
Overview of 1512145UY3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1512145UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011856
|
RS | LED Lamp T-1 3/4 S5.7s, Midget Groove 1x3mm-LED 28VAC/DC yellow | CML Innovative Technologies 1512145UY3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.2800 | RFQ |
DISTI #
1512145UY3
|
TME | LED lamp, yellow, S5,7s, 28VDC, 28VAC, No.of diodes: 1 Min Qty: 1 | 97 |
|
$1.5000 / $1.8500 | Buy Now |
Part Details for 1512145UY3
1512145UY3 CAD Models
1512145UY3 Part Data Attributes
|
1512145UY3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512145UY3
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 587 nm | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-1 3/4 |