Part Details for 1512545UG3 by CML Innovative Technologies
Overview of 1512545UG3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1512545UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1512545UG3
|
TME | LED lamp, green, S5,7s,T1-3/4, 28VDC, 28VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$2.4900 / $3.0600 | RFQ |
Part Details for 1512545UG3
1512545UG3 CAD Models
1512545UG3 Part Data Attributes:
|
1512545UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1512545UG3
CML Innovative Technologies
Single Color LED, Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Surface Mount | NO |