Part Details for 151440 by TE Connectivity
Overview of 151440 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 151440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2954
|
Newark | Terminals Ring 22Awg Rohs Compliant: Yes |Amp Te Connectivity 151440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4960 |
|
$0.5560 | Buy Now |
DISTI #
11H6789
|
Newark | Pidg 22 Ring #8 Rohs Compliant: Yes |Amp Te Connectivity 151440 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 | Buy Now |
DISTI #
151440-ND
|
DigiKey | CONN RING CIRC 22AWG #8 CRIMP Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7271 | Buy Now |
DISTI #
151440
|
Avnet Americas | PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece - Bulk (Alt: 151440) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.7707 | Buy Now |
DISTI #
41AJ2954
|
Avnet Americas | PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece - Bulk (Alt: 41AJ2954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4960 Partner Stock |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
571-151440
|
Mouser Electronics | Terminals RING 22AWG RoHS: Compliant | 10807 |
|
$0.7330 / $1.5800 | Buy Now |
DISTI #
70288339
|
RS | Ring terminal, PIDG, black, AWG 24-22, M4 | TE Connectivity 151440 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.6850 | Buy Now |
DISTI #
AMP151440
|
Heilind Electronics | PIDG 22 RING #8 | Americas - 0 in Stock |
|
$0.8554 | Buy Now |
|
Onlinecomponents.com | PIDG 22 RING #8 RoHS: Compliant |
3055 In Stock |
|
$0.7060 / $1.1120 | Buy Now |
Part Details for 151440
151440 CAD Models
151440 Part Data Attributes
|
151440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
151440
TE Connectivity
PIDG 22 RING #8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.3 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 151440
This table gives cross-reference parts and alternative options found for 151440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 151440 vs 2-14492-8220 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 151440 vs 151441 |
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 151440 vs 31894 |
M7928/1-17 | 0.38mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 151440 vs M7928/1-17 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 151440 vs 2-32835-2 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 151440 vs 2-328975-1 |