-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL PIDG RING TONGUE 22 AWG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8001
|
Newark | Terminal, Ring Tongue, #10, 22Awg, Black Rohs Compliant: Yes |Amp Te Connectivity 151441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
11H6790
|
Newark | Terminal Pidg Ring Tongue 22 Awg Black Rohs Compliant: Yes |Amp Te Connectivity 151441 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 | Buy Now |
DISTI #
2266-151441-ND
|
DigiKey | CONN RING CIRC 22AWG #10 CRIMP Min Qty: 70 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
1092 In Stock |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
151441-ND
|
DigiKey | CONN RING CIRC 22AWG #10 CRIMP Min Qty: 70 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8979 | Buy Now |
DISTI #
151441
|
Avnet Americas | Ring Tongue Terminal 22-24AWG 19.9mm 7.1mm Tin Loose Piece - Bulk (Alt: 151441) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8616 / $0.9437 | Buy Now |
DISTI #
571-151441
|
Mouser Electronics | Terminals RING 22AWG #10 RoHS: Compliant | 2573 |
|
$0.8970 / $1.8500 | Buy Now |
DISTI #
70288347
|
RS | Ring terminal, PIDG, black, AWG 24-22, M5 | TE Connectivity 151441 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.8050 | Buy Now |
DISTI #
AMP151441
|
Heilind Electronics | TERMINAL PIDG RING TONGUE 22 | Americas - 0 in Stock |
|
$1.0056 / $1.0206 | Buy Now |
|
Onlinecomponents.com | TERMINAL PIDG RING TONGUE 22 AWG BLACK RoHS: Compliant |
1092 Partner Stock |
|
$0.8340 / $1.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151441
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
151441
TE Connectivity
TERMINAL PIDG RING TONGUE 22 AWG BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 151441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151440 | PIDG 22 RING #8 | TE Connectivity | 151441 vs 151440 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 151441 vs 2-14492-8220 |
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 151441 vs 31894 |
M7928/1-17 | 0.38mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 151441 vs M7928/1-17 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 151441 vs 2-32835-2 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 151441 vs 2-328975-1 |