Part Details for 1515-LS-72 (ALTERNATE: 1515-LS-72) by 80/20 Inc
Overview of 1515-LS-72 (ALTERNATE: 1515-LS-72) by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1515-LS-72 (ALTERNATE: 1515-LS-72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74552827
|
RS | 1.5" X 1.5" LITE SMOOTH T-SLOTTED EXTRUSION, 72" BAR | 80/20 Inc. 1515-LS-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$42.6400 / $55.3800 | Buy Now |