-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,10NF,1KVDC,20% -TOL,80% +TOL,X7R TC CODE,-15,15% TC,1515 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1515B103Z102P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
1515B103Z102P
KEMET Corporation
CAP,CERAMIC,10NF,1KVDC,20% -TOL,80% +TOL,X7R TC CODE,-15,15% TC,1515 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1515 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.55 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for 1515B103Z102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515B103Z102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1515B103Z102PM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102PM |
1515R103Z102C | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515R103Z102C |
1515R103Z102PM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515R103Z102PM |
1515R103Z102EM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515R103Z102EM |
1515B103Z102EM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102EM |
1515B103Z102S | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102S |
1515R103Z102E | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515R103Z102E |
1515B103Z102C | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102C |
1515B103Z102CM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102CM |
1515B103Z102SM | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1515, | KEMET Corporation | 1515B103Z102P vs 1515B103Z102SM |