Part Details for 151T-62 by Spectrum Control
Results Overview of 151T-62 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
151T-62 Information
151T-62 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86553151TLF | Amphenol Communications Solutions | DSUB FEMALE METAL CAP | |
| PSAS4F3130151TR | Amphenol Communications Solutions | U.2, SAS PCIe 4.0, 68pin, socket, Vertical, Surface Mount, DIP hold down | |
| MUSBRE151T0 | Amphenol Communications Solutions | HARSH MUSBR SERIES |
Price & Stock for 151T-62
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
151T-62
|
Richardson RFPD | RF ATTENUATOR RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
151T-62 Part Data Attributes
|
|
151T-62
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
151T-62
Spectrum Control
Variable Attenuator, 0MHz Min, 4000MHz Max, 1.6dB Insertion Loss-Max
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | 3.5 Mm-F, I/P Power-Max(Peak)=100w, Cmos Compatible | |
| Attenuation-Nom | 62 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 1.6 Db | |
| Operating Frequency-Max | 4000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| RF/Microwave Device Type | Variable Attenuator | |
| VSWR-Max | 1.5 |