Part Details for 151D235X9010W2 by Vishay Sprague
Overview of 151D235X9010W2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151D235X9010W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | 8 |
|
$62.5000 / $65.0000 | Buy Now |
Part Details for 151D235X9010W2
151D235X9010W2 CAD Models
151D235X9010W2 Part Data Attributes
|
151D235X9010W2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
151D235X9010W2
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 10V, 2.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | MIL Equivalent See CSR91 | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0007 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/4 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for 151D235X9010W2
This table gives cross-reference parts and alternative options found for 151D235X9010W2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151D235X9010W2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A235K010BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs T213A235K010BS4251 |
T213A235K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs T213A235K010MS4252 |
M39003/040456C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs M39003/040456C |
T213A235K010DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs T213A235K010DS7293 |
T213A235K010RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs T213A235K010RS4252 |
M39003/044014 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | 151D235X9010W2 vs M39003/044014 |
T213A235K010MS7200 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | 151D235X9010W2 vs T213A235K010MS7200 |
M39003/040896 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF, | KEMET Corporation | 151D235X9010W2 vs M39003/040896 |
T213A235K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 151D235X9010W2 vs T213A235K010BS4250 |
M39003/04-0896 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.3uF | KEMET Corporation | 151D235X9010W2 vs M39003/04-0896 |