Part Details for 151D236X0020Y2 by Vishay Sprague
Overview of 151D236X0020Y2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151D236X0020Y2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$60.0000 | Buy Now |
|
Quest Components | 4 |
|
$65.0000 | Buy Now |
Part Details for 151D236X0020Y2
151D236X0020Y2 CAD Models
151D236X0020Y2 Part Data Attributes
|
151D236X0020Y2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
151D236X0020Y2
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 20V, 23uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 23 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | 151D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/4 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for 151D236X0020Y2
This table gives cross-reference parts and alternative options found for 151D236X0020Y2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151D236X0020Y2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/04-5056 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 23uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 151D236X0020Y2 vs M39003/04-5056 |
T111C236M020ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 23uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 151D236X0020Y2 vs T111C236M020ASC |