Part Details for 151D604X9010W2 by Vishay Sprague
Overview of 151D604X9010W2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151D604X9010W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$55.3800 / $60.0000 | Buy Now |
|
Quest Components | 12 |
|
$62.5000 / $65.0000 | Buy Now |
Part Details for 151D604X9010W2
151D604X9010W2 CAD Models
151D604X9010W2 Part Data Attributes
|
151D604X9010W2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
151D604X9010W2
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 10V, 0.6uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | MIL Equivalent See CSR91 | |
Diameter | 4.09 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 14.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/4 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |