| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 152-75 | Cobham Power Products | Check for Price | Variable Attenuator, 0MHz Min, 26500MHz Max, ROHS COMPLIANT PACKAGE-12 | 152-75 vs 152-75 |
Part Details for 152-75 by Spectrum Control
Results Overview of 152-75 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
152-75 Information
152-75 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 152-75
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
152-75
|
Richardson RFPD | SMARTSTEP RELAY SWITCHED PROGRAMMABLE ATTENUATORS, RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
152-75 Part Data Attributes
|
|
152-75
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
152-75
Spectrum Control
Variable Attenuator, 0MHz Min, 26500MHz Max, ROHS COMPLIANT PACKAGE-12
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-12 | |
| Reach Compliance Code | Compliant | |
| Attenuation-Nom | 75 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 30 Dbm | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 26500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| RF/Microwave Device Type | Variable Attenuator | |
| Surface Mount | No |
Alternate Parts for 152-75
This table gives cross-reference parts and alternative options found for 152-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.