Part Details for 152244-0100-GB by 3M Interconnect
Results Overview of 152244-0100-GB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
152244-0100-GB Information
152244-0100-GB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 152244-0100-GB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC7276
|
Newark | 80610490098 152244-0100Gb=44/2Mmwmt/Skt/Opcvr/30Avg Rohs Compliant: Yes |3M 152244-0100-GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.5900 / $6.1800 | Buy Now |
|
DISTI #
97B3527
|
Newark | Wire-Board Connector, Socket, 44 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:44Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloyrohs Compliant: Yes |3M 152244-0100-GB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
MSA44A-ND
|
DigiKey | CONN RCPT 44POS IDC 28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
295 In Stock |
|
$4.4646 / $7.2700 | Buy Now |
|
DISTI #
7000058091
|
Avnet Americas | Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount - Bulk (Alt: 7000058091) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 21 |
|
$2.3300 | Buy Now |
|
DISTI #
517-152244-0100
|
Mouser Electronics | Headers & Wire Housings 44P LO PRO SOCKET RoHS: Compliant | 132 |
|
$4.4600 / $7.2400 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$3.2603 / $7.9520 | Buy Now |
|
DISTI #
152244-0100-GB
|
TTI | Headers & Wire Housings 44P LO PRO SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.6800 | Buy Now |