Part Details for 2-42937-0285 by TE Connectivity
Overview of 2-42937-0285 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw |
Price & Stock for 2-42937-0285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.1666 / $0.2331 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.1666 / $0.2331 | Buy Now |
Part Details for 2-42937-0285
2-42937-0285 CAD Models
2-42937-0285 Part Data Attributes
|
2-42937-0285
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-42937-0285
TE Connectivity
Ring Terminal, 1.42mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 2-42937-0285
This table gives cross-reference parts and alternative options found for 2-42937-0285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-42937-0285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121080R0000 | 1.42mm2 | TE Connectivity | 2-42937-0285 vs 1SET121080R0000 |
130660 | PIDG RING NYL | TE Connectivity | 2-42937-0285 vs 130660 |
1SET121083R0000 | 1.42mm2 | TE Connectivity | 2-42937-0285 vs 1SET121083R0000 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 2-42937-0285 vs 1SET121076R0000 |
1SET121081R0000 | 1.42mm2 | TE Connectivity | 2-42937-0285 vs 1SET121081R0000 |
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 2-42937-0285 vs 0-0130008-0 |
152877 | 18-16 PIDG R/T 3/8 STUD ORANG | TE Connectivity | 2-42937-0285 vs 152877 |
152887 | 18-16 PIDG RT NO 4 STUD ORANG | TE Connectivity | 2-42937-0285 vs 152887 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-42937-0285 vs 130044 |
1SET121078R0000 | 1.42mm2 | TE Connectivity | 2-42937-0285 vs 1SET121078R0000 |