-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15290082501000 by HARTING Technology Group is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37AC2030
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 8Pin, Pl1 |Harting 15290082501000 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.4000 | Buy Now |
|
DISTI #
15290082501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
168 In Stock |
|
$2.5272 / $4.1400 | Buy Now |
|
DISTI #
617-15290082501000
|
Mouser Electronics | Headers & Wire Housings har-flex female IDC connector, without strain relief, 8pin, PL1 RoHS: Compliant | 0 |
|
$2.5200 / $4.1400 | Order Now |
|
DISTI #
71555987
|
RS | HAR-FLEX FEMALE IDC CONNECTOR, WITHOUT STRAIN RELIEF, 8PIN, PL1 Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.0800 | RFQ |
|
DISTI #
HRT15290082501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
$2.3472 / $2.8871 | Buy Now |
|
DISTI #
15290082501000
|
TME | Connector: wire-board, plug, female, PIN: 8, har-flex®, straight Min Qty: 110 | 0 |
|
$3.1000 / $3.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy