-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/04-B03N, MCKS-N1-B-15S6G9-18.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5260
|
Newark | D-Sub Micro-D Connectors Mcks-N1-B-15S6G9-18.0 |Amp Te Connectivity 1532172-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9600 | Buy Now |
DISTI #
17-1532172-3-ND
|
DigiKey | M83513/04-B03N, MCKS-N1-B-15S6G9 Min Qty: 100 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8125 | Buy Now |
DISTI #
1532172-3
|
Avnet Americas | Cable Assembly 0.45m 15 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532172-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9990 / $117.9310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$106.4800 | Buy Now |
DISTI #
DCH1532172-3
|
Heilind Electronics | M83513/04-B03N, MCKS-N1-B-15S6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58797468
|
Verical | Connector D-Subminiature 0.457m Micro D-Sub 15 POS RCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 27 |
|
$115.5702 / $134.9568 | Buy Now |
DISTI #
80316600
|
Verical | Connector D-Subminiature 0.457m Micro D-Sub 15 POS RCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$155.0182 / $160.7832 | Buy Now |
DISTI #
M83513/04-B03N
|
TTI | D-Sub MIL Spec Connectors M83513/04-B03N MCKS- N1-B-15S6G9-18.0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$100.5500 / $112.9200 | Buy Now |
DISTI #
1532172-3
|
Avnet Americas | Cable Assembly 0.45m 15 Position Micro D-Subminiature Receptacle 26AWG - Bulk (Alt: 1532172-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$97.9990 / $117.9310 | Buy Now |
DISTI #
DCH1532172-3
|
Interstate Connecting Components | M83513/04-B03N, MCKS-N1-B-15S6 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532172-3
TE Connectivity
M83513/04-B03N, MCKS-N1-B-15S6G9-18.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Size | B | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for 1532172-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1532172-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1532021-2 | 095-0606-2037=MCDR3-B-15S5L5- | TE Connectivity | 1532172-3 vs 4-1532021-2 |
3-1532021-8 | 095-0606-2033=MCDR3-B-15S6G9- | TE Connectivity | 1532172-3 vs 3-1532021-8 |
4-1532021-3 | 095-0606-2038=MCDR3-B-15S5L5- | TE Connectivity | 1532172-3 vs 4-1532021-3 |
4-1532021-0 | 095-0606-2035=MCDR3-B-15S5L4- | TE Connectivity | 1532172-3 vs 4-1532021-0 |