Part Details for 1532205-1 by TE Connectivity
Overview of 1532205-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532205-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5264
|
Newark | D-Sub Micro-D Conn M83513/02-En Mcks-N1-B-31Ss |Amp Te Connectivity 1532205-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.1800 | Buy Now |
DISTI #
1532205-1-ND
|
DigiKey | CONN MICRO-D RCPT 31POS SLDR CUP Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3344 | Buy Now |
DISTI #
1532205-1
|
Avnet Americas | Conn Microminiature D SKT 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: 1532205-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$110.2946 / $132.7274 | Buy Now |
DISTI #
571-1532205-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/02-EN MCKS-N1-B-31SS RoHS: Compliant | 0 |
|
$128.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$119.8400 | Buy Now |
DISTI #
AMP1532205-1
|
Heilind Electronics | M83513/02-EN, MCKS-N1-B-31SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Subminiature Connector. RoHS: Compliant |
23 In Stock |
|
$115.7400 / $138.3000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
M83513/02-EN
|
TTI | D-Sub MIL Spec Connectors MCK-N1-B-31SS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$117.0900 / $138.3000 | Buy Now |
DISTI #
AMP1532205-1
|
Interstate Connecting Components | M83513/02-EN, MCKS-N1-B-31SS | 0 |
|
Buy Now |
Part Details for 1532205-1
1532205-1 CAD Models
1532205-1 Part Data Attributes
|
1532205-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532205-1
TE Connectivity
D MICROMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |