-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532205-2
|
Avnet Americas | M83513/02-EC, MCKS-C2-B-31SS - Bulk (Alt: 1532205-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$109.7518 / $132.0742 | Buy Now |
DISTI #
AMP1532205-2
|
Heilind Electronics | M83513/02-EC, MCKS-C2-B-31SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/02-EC, MCKS-C2-B-31SS | 0 |
|
$119.1000 / $334.8400 | Buy Now |
DISTI #
M83513/02-EC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-31SS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$134.2400 / $143.7800 | Buy Now |
DISTI #
AMP1532205-2
|
Interstate Connecting Components | M83513/02-EC, MCKS-C2-B-31SS | 0 |
|
Buy Now | |
|
Powell Electronics | Small Form Factor Min Qty: 1 | 37 |
|
$126.5700 / $143.1000 | Buy Now |
DISTI #
1532205-2
|
Avnet Abacus | (Alt: 1532205-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M83513/02-EC, MCKS-C2-B-31SS | 0 |
|
$119.1000 / $334.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532205-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532205-2
TE Connectivity
D Microminiature Connector, 31 Contact(s), Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | E | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 31 |