-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D MICROMINIATURE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8318
|
Newark | D-Sub Micro-D Conn M83513/02-Gn Mcks-N1-B-51Ss |Amp Te Connectivity 1532207-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$237.7400 / $263.9600 | Buy Now |
DISTI #
A141528-ND
|
DigiKey | CONN MICRO-D RCPT 51POS SLDR CUP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
85 In Stock |
|
$211.1400 | Buy Now |
DISTI #
1532207-1
|
Avnet Americas | Conn D-Subminiature SKT 51 POS 1.27mm Solder Cup ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: 1532207-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$199.3138 / $239.8522 | Buy Now |
DISTI #
73AH7444
|
Avnet Americas | Conn D-Subminiature SKT 51 POS 1.27mm Solder Cup ST Panel Mount 51 Terminal 1 Port - Bulk (Alt: 73AH7444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk | 0 |
|
$236.4800 | Buy Now |
DISTI #
571-1532207-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/02-GN MCKS-N1-B-51SS RoHS: Compliant | 15 |
|
$211.1300 / $211.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$216.5600 | Buy Now |
DISTI #
DCH1532207-1
|
Heilind Electronics | M83513/02-GN, MCKS-N1-B-51SS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/02-GN, MCKS-N1-B-51SS RoHS: Compliant |
114 Partner Stock |
|
$218.3700 / $670.6400 | Buy Now |
DISTI #
M83513/02-GN
|
TTI | D-Sub MIL Spec Connectors Metal Shell "D" Rcpt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$220.3700 | Buy Now |
DISTI #
DCH1532207-1
|
Interstate Connecting Components | M83513/02-GN, MCKS-N1-B-51SS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532207-1
TE Connectivity
D MICROMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | G | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 51 |