-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M83513/01-HN, MCKS-N1-B-100PS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2993
|
Newark | D-Sub Micro-D Conn M83513/01-Hn Mcks-N1-B-100Ps |Amp Te Connectivity 1532216-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.2500 | Buy Now |
DISTI #
2266-1532216-1-ND
|
DigiKey | CONN MICRO-D PLUG 100P SLDR CUP Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$374.9400 / $382.1500 | Buy Now |
DISTI #
1532216-1-ND
|
DigiKey | CONN MICRO-D PLUG 100P SLDR CUP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.9988 | Buy Now |
DISTI #
1532216-1
|
Avnet Americas | M83513/01-HN, MCKS-N1-B-100PS - Bulk (Alt: 1532216-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$301.0652 / $362.2988 | Buy Now |
DISTI #
571-1532216-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/01-HN MCKS-N1-B-100PS RoHS: Compliant | 0 |
|
$332.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$327.1100 | Buy Now |
DISTI #
DCH1532216-1
|
Heilind Electronics | M83513/01-HN, MCKS-N1-B-100PS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/01-HN, MCKS-N1-B-100PS RoHS: Compliant | 0 |
|
$323.3800 / $949.1200 | Buy Now |
DISTI #
M83513/01-HN
|
TTI | D-Sub MIL Spec Connectors Micro D Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$351.2600 / $358.4300 | Buy Now |
DISTI #
15322161-TEC
|
TME | 1532216-1 Min Qty: 1 | 2 |
|
$447.8977 / $456.5023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1532216-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1532216-1
TE Connectivity
M83513/01-HN, MCKS-N1-B-100PS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | H | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 100 |