Part Details for 1532253-8 by TE Connectivity
Overview of 1532253-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532253-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532253-8
|
Avnet Americas | Micro D-Subminiature Plug 25 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532253-8) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$168.7990 / $203.1310 | Buy Now |
DISTI #
571-1532253-8
|
Mouser Electronics | D-Sub Micro-D Connectors MCKS-N1-P-25PRT1A RoHS: Compliant | 0 |
|
$184.1900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$183.4000 | Buy Now |
DISTI #
AMP1532253-8
|
Heilind Electronics | M83513/10-D02NP = MCKS-N1-P-25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/10-D02NP = MCKS-N1-P-25PRT1A RoHS: Compliant | 0 |
|
$172.6800 / $506.8100 | Buy Now |
DISTI #
1532253-8
|
Avnet Americas | Micro D-Subminiature Plug 25 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532253-8) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$168.7990 / $203.1310 | Buy Now |
DISTI #
AMP1532253-8
|
Interstate Connecting Components | M83513/10-D02NP = MCKS-N1-P-25 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/10-D02NP = MCKS-N1-P-25PRT1A RoHS: Compliant | 0 |
|
$172.6800 / $506.8100 | Buy Now |
Part Details for 1532253-8
1532253-8 CAD Models
1532253-8 Part Data Attributes:
|
1532253-8
TE Connectivity
Buy Now
|
Compare Parts:
1532253-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |