-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0835
|
Newark | M83513/13-A01Cp = Mcks-C2-P-9Srt1 |Microdot Te Connectivity 1532258-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$182.6300 | Buy Now |
DISTI #
1532258-2-ND
|
DigiKey | M83513/13-A01CP = MCKS-C2-P-9SRT Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.6393 | Buy Now |
DISTI #
1532258-2
|
Avnet Americas | Micro D-Subminiature Receptacle 9 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532258-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1532258-2
|
Mouser Electronics | D-Sub Micro-D Connectors MCKS-C2-P-9SRT1 RoHS: Not Compliant | 0 |
|
$132.6300 | Order Now |
|
Onlinecomponents.com | M83513/13-A01CP = MCKS-C2-P-9SRT1 | 0 |
|
$128.0400 / $375.7900 | Buy Now |
DISTI #
M83513/13-A01CP
|
TTI | D-Sub MIL Spec Connectors M83513/13-A01CP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$145.5300 / $169.7800 | Buy Now |
DISTI #
1532258-2
|
Avnet Americas | Micro D-Subminiature Receptacle 9 Position 2 Rows Right Angle Through Hole Solder - Bulk (Alt: 1532258-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1532258-2
|
PEI Genesis | D SUBMINIATURE CONNECTOR | 1 |
|
Buy Now | |
|
Master Electronics | M83513/13-A01CP = MCKS-C2-P-9SRT1 | 0 |
|
$128.0400 / $375.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy