Part Details for 153250-2020-TH by 3M Interconnect
Overview of 153250-2020-TH by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153250-2020-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-153250-2020-TH
|
Mouser Electronics | Headers & Wire Housings 50P THRU-BRD SMT SKT RoHS: Not Compliant | 0 |
|
$2.3300 / $3.4600 | Order Now |
|
Quest Components | 56 |
|
$3.7280 / $5.5920 | Buy Now |
Part Details for 153250-2020-TH
153250-2020-TH CAD Models
153250-2020-TH Part Data Attributes:
|
153250-2020-TH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
153250-2020-TH
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Natural Insulator, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.158 inch | |
Body Depth | 0.129 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 50 |
Alternate Parts for 153250-2020-TH
This table gives cross-reference parts and alternative options found for 153250-2020-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153250-2020-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150250-2020-TB | HEADER CONNECTOR,PCB MNT,PLUG,50 CONTACTS,SKT,0.079 PITCH,NATURAL | 3M Electronics | 153250-2020-TH vs V150250-2020-TB |
153250-2020-TH | HEADER CONNECTOR,PCB MNT,PLUG,50 CONTACTS,SKT,0.079 PITCH,NATURAL | 3M Electronics | 153250-2020-TH vs 153250-2020-TH |
V150250-2020-TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Natural Insulator, Plug | 3M Interconnect | 153250-2020-TH vs V150250-2020-TB |