Part Details for 1533 by Adafruit Industries
Results Overview of 1533 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1533 Information
1533 by Adafruit Industries is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75915-336LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch | |
| 10153305-30211LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, Press Fit, with CAP, DIP=12.15, Gold Flash | |
| 51915-338LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 24S Right Angle Receptacle, Solder To Board |
Price & Stock for 1533
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70928778
|
RS | K-TOR PEDAL POWERED GENERATOR ‰ÛÒ THE POWER BOX Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$239.9800 / $260.8500 | RFQ |