Part Details for 1533 by Legrand North America LLC
Results Overview of 1533 by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1533 Information
1533 by Legrand North America LLC is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75915-336LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 36 Positions, 2.54mm (0.100in) Pitch | |
| 10153305-30211LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, Press Fit, with CAP, DIP=12.15, Gold Flash | |
| 51915-338LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 24S Right Angle Receptacle, Solder To Board |
Price & Stock for 1533
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90H5862
|
Newark | Str Bld Rubber Conn 20A 125V 5-20R |Legrand Pass & Seymour 1533 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1200 / $45.4100 | Buy Now |
US Tariff Estimator: 1533 by Legrand North America LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.