-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3273
|
Newark | Led Hb, Ultra Violet, 385Nm, 3535, Uv Led Type:Uv-A, Wavelength:385Nm, Radiant Power:850Mw, Angle Of Half Intensity:130°, Uv Led Case Style:Top View Smd, 3.45Mm X 3.45Mm, Forward Current If:500Ma, Forward Voltage:3.5V, Product Rohs Compliant: Yes |Wurth Elektronik 15335338AA350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 479 |
|
$13.6400 / $16.6700 | Buy Now |
DISTI #
732-10849-1-ND
|
DigiKey | LED UV 385NM 800MA SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$9.8481 / $14.5400 | Buy Now |
DISTI #
710-15335338AA350
|
Mouser Electronics | High Power LEDs - Single Color WL-SUMW SMD UV Waterclr 3535 385nm RoHS: Compliant | 91 |
|
$10.7900 / $14.5400 | Buy Now |
DISTI #
2764984RL
|
element14 Asia-Pacific | LED HB, ULTRA VIOLET, 385NM, 3535 RoHS: Compliant Min Qty: 10 Container: Reel | 479 |
|
$12.3061 / $14.4408 | Buy Now |
DISTI #
2764984
|
element14 Asia-Pacific | LED HB, ULTRA VIOLET, 385NM, 3535 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 479 |
|
$12.3061 / $15.3568 | Buy Now |
DISTI #
2764984
|
Farnell | LED HB, ULTRA VIOLET, 385NM, 3535 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 479 |
|
$10.5211 / $13.5970 | Buy Now |
DISTI #
2764984RL
|
Farnell | LED HB, ULTRA VIOLET, 385NM, 3535 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Reel | 479 |
|
$10.5211 / $12.5047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15335338AA350
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15335338AA350
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 385 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.77 mm | |
Viewing Angle | 130 deg |