Part Details for 15337197 by Aptiv PLC
Results Overview of 15337197 by Aptiv PLC
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15337197 Information
15337197 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15337197
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK9621
|
Newark | Plug Seal, 5.2Mm Cavity, White Rohs Compliant: Yes |Aptiv/delphi 15337197 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5200 |
|
$0.0120 / $0.0230 | Buy Now |
|
DISTI #
829-15337197
|
Mouser Electronics | Automotive Connectors Cavity Plug RoHS: Not Compliant | 28285 |
|
$0.0130 / $0.1000 | Buy Now |
|
DISTI #
VDP:6627_24913258
|
Arrow Electronics | Connector Accessories Seal Straight Silicone White RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks | Americas - 3010000 |
|
$0.0121 | Buy Now |
|
DISTI #
E02:0323_16261825
|
Arrow Electronics | Connector Accessories Seal Straight Silicone White COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2538 | Europe - 42009 |
|
$0.0108 / $0.0921 | Buy Now |
|
DISTI #
V36:1790_24913258
|
Arrow Electronics | Connector Accessories Seal Straight Silicone White COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2513 | Americas - 10000 |
|
$0.0114 / $0.0965 | Buy Now |
|
DISTI #
83634134
|
Verical | Connector Accessories Seal Straight Silicone White RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 3010000 |
|
$0.0121 | Buy Now |
|
DISTI #
91963137
|
Verical | Connector Accessories Seal Straight Silicone White RoHS: Compliant Min Qty: 944 Package Multiple: 1 Date Code: 2538 | Americas - 42009 |
|
$0.0108 / $0.0157 | Buy Now |
|
DISTI #
90184860
|
Verical | Connector Accessories Seal Straight Silicone White RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 2513 | Americas - 10000 |
|
$0.0114 / $0.0166 | Buy Now |
|
DISTI #
15337197
|
TTI | Automotive Connectors Cavity Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 200000 In Stock |
|
$0.0118 | Buy Now |
|
DISTI #
15337197-B
|
TTI | Automotive Connectors CABLE CAVITY/CAVITY PLUG WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 6000 In Stock |
|
$0.0470 | Buy Now |