There are no models available for this part yet.
Overview of 15411.2 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-411LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 11 Positions, 2.54mm (0.100in) Pitch | |
91615-411LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 22 Positions, 2.54mm (0.100in) Pitch | |
915-411B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 4-pair, 4-column, 85ohms. |
Price & Stock for 15411.2 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-15411.2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$19.0800 | Buy Now |