-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2616
|
Newark | Photo Transistor, Npn, 940Nm, 1206, Wavelength Typ:940Nm, Viewing Angle:140°, Power Consumption:150Mw, No. Of Pins:2Pins, Transistor Case Style:1206, Product Range:Wl-Stcb Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 1541201NEA400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1114 |
|
$0.3150 / $0.4580 | Buy Now |
DISTI #
732-13438-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1571 In Stock |
|
$0.2470 / $0.4400 | Buy Now |
DISTI #
710-1541201NEA400
|
Mouser Electronics | Phototransistors WL-STCB SMT Phototransistor Chip RoHS: Compliant | 21511 |
|
$0.2520 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1541201NEA400
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1541201NEA400
Wurth Elektronik
Photo Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | PHOTO TRANSISTOR |