There are no models available for this part yet.
Overview of 15425 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-425-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-425-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle | |
91615-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15425 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-15425-ND
|
DigiKey | HDLCC 375-201 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box |
1990 In Stock |
|
$1.2651 / $2.4400 | Buy Now | |
DISTI #
836-15425
|
Mouser Electronics | Cable Mounting & Accessories HDLCC 375-201 GRAY RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3300 | Buy Now | ||
DISTI #
HEY15425
|
DB Roberts | HDLCC 375-201 GRAY | 0 |
|
RFQ |